RS PRO Safety Knife with Straight Blade Retractable

Subtotal (1 unit)*

PHP363.45

(exc. VAT)

PHP407.06

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 77 left, ready to ship from another location
  • Plus 17 left, shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP363.45

*price indicative

RS Stock No.:
316-022
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Knife

Knife Type

Light Duty

Blade Type

Straight

Retractable

Yes

Overall Length

154mm

Blade Material

Steel

Standards/Approvals

No

Handle Material

ABS

COO (Country of Origin):
CN

RS PRO Lightweight Safety Knife, Retractable


RS PRO's tough and durable trimming knife is designed for cutting materials within an industrial and commercial environment. With the knife being constructed of steel, it can cut through some of the toughest materials with ease.

Features and Benefits


Lightweight design ensures ease of use across various industries

Retractable blade enhances safety during operation

Ergonomic handle provides comfort and reduces hand fatigue

Steel blade construction allows for cutting through tough materials

Applications


Warehousing

Retail

Plumbing

DIY

Construction

Additional Information


Includes one steel blade

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy