RS PRO Safety Knife with Straight Blade Retractable 60 mm
- RS Stock No.:
- 316-020
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,344.84
(exc. VAT)
PHP1,506.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,344.84 |
*price indicative
- RS Stock No.:
- 316-020
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Knife Type | Retractable | |
| Product Type | Safety Knife | |
| Number of Blades | 2 | |
| Blade Type | Straight | |
| Retractable | Yes | |
| Overall Length | 120mm | |
| Blade Length | 60mm | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Knife Type Retractable | ||
Product Type Safety Knife | ||
Number of Blades 2 | ||
Blade Type Straight | ||
Retractable Yes | ||
Overall Length 120mm | ||
Blade Length 60mm | ||
Blade Material Carbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Heavy Duty Safety Knife, Retractable
This RS PRO Safety Knife is a robust utility tool designed for precise cutting tasks. Ideal for tradesmen, it features a retractable blade for enhanced safety and a thumb ledge for improved control. The knife includes a storage compartment for spare blades, ensuring you always have a sharp edge ready.
Features and Benefits
Heavy Duty Design: Suitable for cutting through various materials safely
Retractable Blade: Enhances user safety by concealing the blade when not in use
Thumb Ledge: Provides precise control during cutting tasks
Spare Blade Storage: Keeps additional blades secure and accessible
Includes Steel Blade: Ready for immediate use
Applications
Commonly used in warehousing, plumbing, DIY, and construction industries, this safety knife is versatile for numerous cutting tasks.
Additional Information
Comes with two blades, ensuring you have a backup ready for extended use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Knife with Straight Blade Retractable 60 mm
- CK Safety Knife with Straight Blade Retractable 60 mm
- Stanley Safety Knife with Straight Blade Retractable 60 mm
- SAM Safety Knife with Straight Blade Retractable 60 mm
- Stanley FatMax Safety Knife with Straight Blade Retractable 60 mm
- Bessey Safety Knife with Straight Blade Retractable 60 mm
- Stanley Folding Fixed Blade Utility Knife with Straight Blade Retractable 60 mm
- Stanley Tools Safety Knife with Straight Blade Retractable 60 mm
