COBA Safety Knife with Knife Blade 20.5 mm
- RS Stock No.:
- 285-455
- Mfr. Part No.:
- 372212M
- Manufacturer:
- COBA
Subtotal (1 unit)*
PHP1,846.11
(exc. VAT)
PHP2,067.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 29 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,846.11 |
*price indicative
- RS Stock No.:
- 285-455
- Mfr. Part No.:
- 372212M
- Manufacturer:
- COBA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COBA | |
| Product Type | Safety Knife | |
| Blade Type | Knife | |
| Retractable | No | |
| Height Safe | No | |
| Overall Length | 157mm | |
| Blade Length | 20.5mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | BS and AFNOR, UN | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand COBA | ||
Product Type Safety Knife | ||
Blade Type Knife | ||
Retractable No | ||
Height Safe No | ||
Overall Length 157mm | ||
Blade Length 20.5mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals BS and AFNOR, UN | ||
Handle Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The COBA Safety Knife is a metal detectable heavy duty version of the popular AutoSafe. The Automatic Blade Retraction provides a high level of safety from cutting injuries. The blade retracts as soon as it leaves the material being cut, greatly reducing the chance of the user coming into contact with it.
Same reliable automatic blade retraction on completion of cut
Extra durable metal body for tougher environments
No possibility of leaving the blade out unattended
Two blade length options
Suitable for left handed and right handed users
Related links
- COBA Safety Knife with Knife Blade
- COBA Safety Knife with Knife Blade 13.5 mm
- COBA Safety Knife with Knife Blade 16 mm
- COBA Safety Knife with Cutter Blade Blade 14.5 mm
- MARTOR Safety Knife with Knife Blade Blade
- MARTOR Safety Knife with Knife Blade
- MARTOR Safety Knife with Knife Blade 38.9 mm
- Stanley Safety Knife with Knife Blade Retractable
