Omron D4NL Safe Guard, Keyed, Plastic, Lock
- RS Stock No.:
- 736-012
- Mfr. Part No.:
- D4NL-4HFA-BS
- Manufacturer:
- Omron
N
This image is representative of the product range
Subtotal (1 unit)*
PHP20,907.58
(exc. VAT)
PHP23,416.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,907.58 |
*price indicative
- RS Stock No.:
- 736-012
- Mfr. Part No.:
- D4NL-4HFA-BS
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Lock Style | Keyed | |
| Product Type | Safe Guard | |
| Lock Type | Lock | |
| Actuator Included | No | |
| Safety Contacts | 3 NC | |
| Housing Material | Plastic | |
| Series | D4NL | |
| Minimum Operating Temperature | -10°C | |
| Switch Contact Current | 3A | |
| IP Rating | IP67 | |
| Contact AC Voltage | 240V ac | |
| Number of Auxiliary Contacts | 2 | |
| Contact DC Voltage | 250V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Depth | 38mm | |
| Length | 95mm | |
| Number of Head Directions | 4 | |
| Width | 88.5mm | |
| Standards/Approvals | UL508 | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Lock Style Keyed | ||
Product Type Safe Guard | ||
Lock Type Lock | ||
Actuator Included No | ||
Safety Contacts 3 NC | ||
Housing Material Plastic | ||
Series D4NL | ||
Minimum Operating Temperature -10°C | ||
Switch Contact Current 3A | ||
IP Rating IP67 | ||
Contact AC Voltage 240V ac | ||
Number of Auxiliary Contacts 2 | ||
Contact DC Voltage 250V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Depth 38mm | ||
Length 95mm | ||
Number of Head Directions 4 | ||
Width 88.5mm | ||
Standards/Approvals UL508 | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- JP
The Omron Lock Safety door Switch is an Advanced safety device designed for enhanced security in machine operation environments. This switch features a robust mechanical lock mechanism combined with electrical control, ensuring that the door remains securely locked while the machine is in operation. With its IP67 rating, it is adept at resisting dust and moisture, making it suitable for harsh industrial conditions. The unit also supports both standard loads and microloads, offering versatility across various applications. Its easy-to-install design, coupled with compatibility with multiple operation key types, further ensures safety compliance and adaptability in diverse operational setups.
Mechanical lock mechanism paired with solenoid control for secure door operation
IP67 protection rating guards against dust and moisture ingress
Compatible with both standard loads and microloads for flexibility
Offers direct opening mechanisms approved for enhanced safety compliance
Various release key types provide operational adaptability
Suitable for environments with humidity levels up to 95% maximum
Internal circuit designed for optimal performance and reliability under various loads
Related links
- Omron D4NL Series Solenoid Interlock Switch, Power to Unlock
- Omron D4NL Safety Switch Plastic, Key
- Omron D4NL Solenoid Interlock Switch Safety Interlock Switch, Plastic
- Omron D4NL Series Solenoid Interlock Switch, Power to Lock
- Omron D4NL Series Door Switch, Power to Lock
- Omron D4NL Solenoid Interlock Switch, Plastic
- Omron D4NL Solenoid Interlock Switch Plastic
- Omron D4NL Solenoid Interlock Switch Plastic, Key
