IDEM SS LCB Interlock, Trapped Key, Stainless Steel, Padlock
- RS Stock No.:
- 711-677
- Mfr. Part No.:
- SS-LCB-R-75-30 (E501)
- Manufacturer:
- IDEM
N
Subtotal (1 unit)*
PHP35,991.75
(exc. VAT)
PHP40,310.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,991.75 |
*price indicative
- RS Stock No.:
- 711-677
- Mfr. Part No.:
- SS-LCB-R-75-30 (E501)
- Manufacturer:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Interlock | |
| Lock Style | Trapped Key | |
| Lock Type | Padlock | |
| Actuator Included | No | |
| Housing Material | Stainless Steel | |
| Series | SS LCB | |
| Minimum Operating Temperature | -20°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Width | 92mm | |
| Standards/Approvals | EN ISO 13849 2 | |
| Depth | 75mm | |
| Length | 155.5mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Interlock | ||
Lock Style Trapped Key | ||
Lock Type Padlock | ||
Actuator Included No | ||
Housing Material Stainless Steel | ||
Series SS LCB | ||
Minimum Operating Temperature -20°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Width 92mm | ||
Standards/Approvals EN ISO 13849 2 | ||
Depth 75mm | ||
Length 155.5mm | ||
- COO (Country of Origin):
- GB
The IDEM Light curtain blocking device is engineered to enhance safety in conjunction with compatible light curtain systems. Its primary function is to provide a prohibitive stop, effectively blocking the light curtain beam and preventing machine operation when the key is removed. This device allows for easy integration into existing safety control systems, enhancing user accessibility without compromising functionality. With its robust design and dual lock-off capability, users can ensure comprehensive safety measures. By preventing unauthorised access, the light curtain blocking device is an essential solution for maintaining safe industrial environments.
Prohibitive stop function when used with compatible light curtain devices
Dual lock-off functionality with an 8mm padlock hasp for added security
Constructed from Durable stainless steel to withstand harsh environments
Simple operation ensures that when the key is removed, the light curtain is effectively blocked
Designed for installation by competent personnel to maintain safety standards
Maintenance checks can be performed easily to ensure reliable operation
Compliant with safety ratings, requiring re-validation to EN ISO 13849-2
Related links
- IDEM SS LCB Interlock Stainless Steel, Padlock
- IDEM M-TD Safety Interlock Switch Metal, Interlock
- IDEM M-TS Safety Interlock Switch Metal, Interlock
- Master Lock Key Stainless Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Stainless Steel Padlock Weatherproof 67mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 54mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 40mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 48mm Body
