IDEM SS LCB Interlock, Trapped Key, Stainless Steel, Padlock

N

Subtotal (1 unit)*

PHP35,991.75

(exc. VAT)

PHP40,310.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP35,991.75

*price indicative

RS Stock No.:
711-668
Mfr. Part No.:
SS-LCB-L-75-30 (E502)
Manufacturer:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Lock Style

Trapped Key

Product Type

Interlock

Lock Type

Padlock

Actuator Included

No

Housing Material

Stainless Steel

Series

SS LCB

Minimum Operating Temperature

-20°C

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Standards/Approvals

EN ISO 13849 2

Width

92mm

Length

155.5mm

Depth

75mm

COO (Country of Origin):
GB
The IDEM Light curtain blocking device is engineered to enhance safety in dynamic environments where machines operate in tandem with light curtain technology. Designed for versatility, this device integrates seamlessly into existing setups, allowing for a prohibitive stop function that ensures all light beams remain unobstructed when the machine is locked off. This proactive approach to safeguarding operations reduces the risk of unintentional restarts, providing users with peace of mind knowing the machinery cannot be activated without authorised intervention. With an intuitive design, the device facilitates swift locking and unlocking processes, bolstering operational safety across diverse industrial applications.

Offers a prohibitive stop function designed specifically for light curtain devices

Integrates smoothly into existing light curtain systems to enhance safety

Allows for key removal that prevents machine restarts when blocked

Equipped with an additional padlock hasp for further lockout options

Dual lock-off functionality accommodates 8mm padlocks in multiple positions

Constructed from robust stainless steel to withstand industrial environments

Simplifies maintenance with easy monthly checks for key and blocking plate operation

Requires installation by competent personnel, adhering closely to safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy