IDEM SS LCB Interlock, Trapped Key, Stainless Steel, Padlock
- RS Stock No.:
- 711-663
- Mfr. Part No.:
- SS-LCB-R-35-30 (E503)
- Manufacturer:
- IDEM
N
Subtotal (1 unit)*
PHP35,941.04
(exc. VAT)
PHP40,253.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,941.04 |
*price indicative
- RS Stock No.:
- 711-663
- Mfr. Part No.:
- SS-LCB-R-35-30 (E503)
- Manufacturer:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Lock Style | Trapped Key | |
| Product Type | Interlock | |
| Lock Type | Padlock | |
| Actuator Included | No | |
| Housing Material | Stainless Steel | |
| Series | SS LCB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Width | 92mm | |
| Length | 155.5mm | |
| Depth | 35mm | |
| Standards/Approvals | EN ISO 13849 2 | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Lock Style Trapped Key | ||
Product Type Interlock | ||
Lock Type Padlock | ||
Actuator Included No | ||
Housing Material Stainless Steel | ||
Series SS LCB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Width 92mm | ||
Length 155.5mm | ||
Depth 35mm | ||
Standards/Approvals EN ISO 13849 2 | ||
- COO (Country of Origin):
- GB
The IDEM Light curtain blocking device is expertly designed to enhance safety by prohibiting the re-engagement of light curtain barriers. This device guarantees maximum accessibility while locking off the machine, thereby preventing unauthorised access during maintenance or operation. When fitted correctly, it integrates seamlessly within a broader trapped key system, ensuring reliable safety functionalities that adhere to rigorous standards. Ideal for use in conjunction with compatible light curtain devices, the blocking device offers dual lock-off capabilities, accommodating padlocks in both operational and blocked positions, making it a VITAL component in a customised safety control system.
Provides a prohibitive stop function in conjunction with compatible light curtain devices
Ensures the machine cannot restart when the light curtain is obstructed
Features a dual lock-off function with an 8mm padlock hasp for additional security
Designed for installation by competent personnel, ensuring compliance with safety regulations
Made from Durable stainless steel for reliability and longevity
Operating temperature range from -20C to +80C, suitable for various environments
Mechanical life of up to 1,000,000 cycles, offering extensive use without compromise
Monthly maintenance checks ensure optimal functionality and security of the device
Complies with EN ISO 13849-2, maintaining existing application safety ratings
Related links
- IDEM SS LCB Interlock Stainless Steel, Padlock
- IDEM M-TD Safety Interlock Switch Metal, Interlock
- IDEM M-TS Safety Interlock Switch Metal, Interlock
- Master Lock Key Stainless Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Stainless Steel Padlock Weatherproof 67mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 54mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 40mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 48mm Body
