Bernstein AG SKI Safety Switch, Fibreglass Reinforced Polyamide
- RS Stock No.:
- 656-324
- Mfr. Part No.:
- 6016869189
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
PHP2,305.10
(exc. VAT)
PHP2,581.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,305.10 |
*price indicative
- RS Stock No.:
- 656-324
- Mfr. Part No.:
- 6016869189
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 NC | |
| Housing Material | Fibreglass Reinforced Polyamide | |
| Series | SKI | |
| Switch Contact Current | 3A | |
| Contact AC Voltage | 240V ac | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | TUV | |
| Length | 100mm | |
| Depth | 30.5mm | |
| Width | 31mm | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 2 NC | ||
Housing Material Fibreglass Reinforced Polyamide | ||
Series SKI | ||
Switch Contact Current 3A | ||
Contact AC Voltage 240V ac | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals TUV | ||
Length 100mm | ||
Depth 30.5mm | ||
Width 31mm | ||
Conduit Entry 1 x M20 x 1.5 | ||
- COO (Country of Origin):
- DE
The Bernstein AG Safety Switch with separate actuator is a slim-profile device designed for industrial applications requiring reliable position monitoring and machine safety. Its Compact design allows installation in tight spaces, and the rotatable actuating head enables approach from multiple directions.
Offers up to three contacts and generous internal space for wiring
Provides IP65 protection and operates within a temperature range of minus 30 to Plus 80 degrees Celsius
Supports multiple actuator types and mounting orientations for versatile integration
Related links
- Bernstein AG SKI Safety Switch, Fibreglass Reinforced Polyamide
- Bernstein AG SK Safety Switch, Fibreglass Reinforced Polyamide
- Bernstein AG SKC Safety Switch, Fibreglass Reinforced Polyamide
- Bernstein AG Actuator for Use with SK Safety Switch, SKI Safety Switch
- Bernstein AG SLC Safety Interlock Switch Interlock
- Bernstein AG SLC Safety Interlock Switch Interlock, Guard
- Bernstein AG SLC Safety Interlock Switch Actuator Included Interlock
- Bernstein AG SLC Safety Interlock Switch Actuator Included Key
