Bernstein AG SKT Safety Switch, PBT
- RS Stock No.:
- 656-321
- Mfr. Part No.:
- 6016469177
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
PHP2,305.10
(exc. VAT)
PHP2,581.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 42 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,305.10 |
*price indicative
- RS Stock No.:
- 656-321
- Mfr. Part No.:
- 6016469177
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 NC | |
| Housing Material | PBT | |
| Series | SKT | |
| IP Rating | IP65 | |
| Switch Contact Current | 3A | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Hazardous Area Certification | No | |
| Width | 30mm | |
| Standards/Approvals | TUV | |
| Depth | 30mm | |
| Length | 83mm | |
| Conduit Entry | 1 x M16 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 2 NC | ||
Housing Material PBT | ||
Series SKT | ||
IP Rating IP65 | ||
Switch Contact Current 3A | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Hazardous Area Certification No | ||
Width 30mm | ||
Standards/Approvals TUV | ||
Depth 30mm | ||
Length 83mm | ||
Conduit Entry 1 x M16 x 1.5 | ||
- COO (Country of Origin):
- HU
The Bernstein AG Safety Switch is a Compact key-operated device designed for industrial automation systems. It features a slow-action contact mechanism and supports both normally open and normally closed operations. Its robust housing and sealed design make it suitable for environments where dust and moisture protection is essential.
Design safety features conforming to IEC 60947-5-1 und DIN EN 14119
Test regulations GS-ET 15
Protection class IP65 conforming to DIN EN 60529
Enclosure and cover PA 6
Related links
- Bernstein AG SKT Safety Switch, PBT
- Bernstein AG SKT Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Bernstein AG SK Safety Switch, Fibreglass Reinforced Polyamide
- Bernstein AG SKC Safety Switch, Fibreglass Reinforced Polyamide
- Bernstein AG SKI Safety Switch, Fibreglass Reinforced Polyamide
- Bernstein AG BF Safety Interlock Switch Actuator Included
- Bernstein AG BF Safety Interlock Switch Actuator Included, Aluminium
- Bernstein AG SLC Safety Interlock Switch Interlock, Guard
