Pilz 570402 Safety Switch, Actuator Actuator Included, Aluminium, Zinc, Stainless Steel, Plastic, Galvanised Steel,

Subtotal (1 unit)*

PHP55,121.91

(exc. VAT)

PHP61,736.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP55,121.91

*price indicative

RS Stock No.:
340-312
Mfr. Part No.:
570402
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Lock Style

Actuator

Product Type

Safety Switch

Lock Type

Guard

Actuator Included

Yes

Housing Material

Aluminium, Zinc, Stainless Steel, Plastic, Galvanised Steel

Series

570402

Contact DC Voltage

24V dc

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Width

40mm

Standards/Approvals

EN 60068-2-1/-2, EN 60947-5-3, EN 60068-2-78, EN 61326-3-1, EN 55011:Class A, EN 60068-2-6, EN 60068-2-14

Depth

40mm

Length

217.2mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz safety guard locking device PSENmlock is fully coded, featuring a safety switch and actuator with guard locking and a power reset function. It comes with an 8-pin M12 male connector, attached to a 0.23 m cable for a single connection. This device ensures secure and reliable safety control in industrial settings by preventing access to hazardous areas until the lock is properly released.

CE and UKCA approved

Transponder sensor principle

IP67 rating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy