ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 722-118
- Mfr. Part No.:
- 1SCA104434R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,963,457.79
(exc. VAT)
PHP2,199,072.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,963,457.79 |
*price indicative
- RS Stock No.:
- 722-118
- Mfr. Part No.:
- 1SCA104434R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust safety and reliAbility in both indoor and outdoor applications. Designed to handle 3-pole configurations with a capacity of 1000A at 415V AC23, this switch features a stainless steel enclosure that is IP65 rated, ensuring excellent resistance to dust and water ingress. Its interlocked cover prevents access while the switch is in operation, providing added safety. With the Ability to accommodate cable flanges for EMC applications, this switch is not only versatile but also compliant with rigorous materials regulations. Ideal for various electrical installations, it strikes an excellent balance between functionality and safety.
IP65 rated for dust and water resistance, suitable for harsh environments
Robust stainless steel construction for enhanced durability and corrosion resistance
Interlocked cover that prevents access during operation, enhancing user safety
Equipped with 2 NO and 1 NC auxiliary contacts for flexible connectivity
Designed for EMC applications when used with appropriate cable flanges
Lightweight, with a net weight of 72.97 kg, making installation manageable
Complies with IEC 60947-1 and -3 standards for electrical safety and performance
Conventional thermal rating of 1000A, allowing for high current applications
Easy installation and maintenance due to screw clamp and Terminal flexibility
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial