ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 722-109
- Mfr. Part No.:
- 1SCA022277R0650
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP382,710.31
(exc. VAT)
PHP428,635.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP382,710.31 |
*price indicative
- RS Stock No.:
- 722-109
- Mfr. Part No.:
- 1SCA022277R0650
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for robust electrical control in various environments. Constructed with a rigid glass reinforced polycarbonate enclosure, this switch provides superior durability and protection against outdoor elements, featuring an IP65 rating. It operates effectively at 415V AC23, accommodating a sustained current of 400A, Ideal for industrial applications. The switch is equipped with a black pistol handle that is interlocked and padlockable, ensuring enhanced safety during operation. Its user-friendly design allows for cable entries from both the TOP and bottom, offering versatility in installation and usage.
IP65 rated for excellent protection against dust and low-pressure water jets
Interlocked cover with defeatable interlocking for added safety
Rated for a maximum operational current of 400A for reliable performance
Robust plastic enclosure ensures durability in various environmental conditions
Padlockable handle designed for up to three padlocks to enhance safety
Two cable entries per side offer flexible installation options
Mechanical resistance rated IK08, ensuring protection against impacts
Pollution degree of 3 ensures resilience in challenging environments
Compliance with IEC standards guarantees high reliability and safety
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall