ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 722-108
- Mfr. Part No.:
- 1SCA022277R0490
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP222,370.67
(exc. VAT)
PHP249,055.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP222,370.67 |
*price indicative
- RS Stock No.:
- 722-108
- Mfr. Part No.:
- 1SCA022277R0490
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered to ensure robust, reliable electrical management in diverse environments. Designed for three-phase AC applications, this switch operates at 415V with a rated current of 400A and a power capacity of 220 kW. Its Durable plastic enclosure, rated IP65, makes it Ideal for both indoor and outdoor use, offering exceptional protection against dust and water. The switch features an interlocked cover with a padlockable handle for enhanced safety, allowing for multiple padlocks.
Designed for three-phase AC applications, ensuring high-capacity electrical management
Built with an IP65 rated plastic enclosure, providing superior protection against dust and water
Employs a rugged glass reinforced polycarbonate material for increased durability and resistance to UV exposure
Handles TOP and bottom cable entries, offering flexible installation options
Rated for conventional thermal current of 400A, suitable for various high-load operations
Includes multiple auxiliary contact options – 2NO and 1NC – for versatile circuit management
Meets IEC standards for reliability and compliance in electrical installations
Environmental protection against pollution, rated pollution degree 3
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall