ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 722-107
- Mfr. Part No.:
- 1SCA022277R0220
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP293,705.98
(exc. VAT)
PHP328,950.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP293,705.98 |
*price indicative
- RS Stock No.:
- 722-107
- Mfr. Part No.:
- 1SCA022277R0220
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered to provide robust and reliable performance in both indoor and outdoor applications. This 3-pole switch operates at 415V AC23 with a rated current of 315A, supporting up to 160kW of electrical power. Its Durable plastic enclosure not only ensures a high degree of protection (IP65) against dust and water but also features a UV-protected design Ideal for harsh environmental conditions. With a padlockable system, interlocked cover, and auxiliary contacts, this safety switch prioritises safety while delivering exceptional functionality in various industrial settings.
Durable plastic enclosure withstands harsh outdoor conditions
Interlocked cover provides an additional layer of safety
Padlockable handle supports up to three padlocks for secure operation
IP65 rated for optimal protection against dust and water jets
Equipped with 2NO and 1NC auxiliary contacts for versatile applications
Cable entries designed for ease of installation and flexibility
Compliant with EU directives for safety and environmental standards
Pollution Degree 3 rating ensures reliable performance in different environments
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw