ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 722-106
- Mfr. Part No.:
- 1SCA022277R0060
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP331,676.43
(exc. VAT)
PHP371,477.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP331,676.43 |
*price indicative
- RS Stock No.:
- 722-106
- Mfr. Part No.:
- 1SCA022277R0060
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to provide reliable and secure control in both industrial and commercial settings. This six-pole switch ensures safe operation with its interlocked cover and padlockable handle, allowing for straightforward maintenance and operational safety. With a robust plastic enclosure rated for IP65, it is built to withstand harsh environments, making it suitable for both indoor and outdoor use. The switch is capable of handling an impressive 315A at 415V AC23, making it Ideal for demanding applications where safety and performance are paramount.
Interlocked cover ensures enhanced operational safety
Constructed from UV-protected glass reinforced polycarbonate for outstanding durability
Rated for IP65, providing strong protection against dust and low-pressure water jets
Capable of supporting substantial thermal currents up to 315A, suitable for heavy-duty applications
Includes both 4 NO and 2 NC mounted auxiliary contacts for versatile configurations
Compact dimensions enable efficient use of space, Ideal for various environments
Pollution Degree 3 rated, ensuring reliable performance in challenging conditions
Complies with IEC 60947-3 standards for optimal electrical safety
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall