ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 722-105
- Mfr. Part No.:
- 1SCA022276R9810
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP181,392.54
(exc. VAT)
PHP203,159.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP181,392.54 |
*price indicative
- RS Stock No.:
- 722-105
- Mfr. Part No.:
- 1SCA022276R9810
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for reliable control and protection in industrial applications. This three-pole switch operates at 415V AC with a staggering rated current of 315A, making it Ideal for heavy-duty usage. Featuring an interlocked cover that allows for safe operation, the switch is constructed from robust, UV-protected materials, ensuring durability whether positioned indoors or outdoors. With its concerning IP65 rating, it provides superior water resistance and is engineered to handle harsh environmental conditions. The OT315KFCC3T also offers versatile cable entry options, allowing for connections from either the TOP or bottom, while its ergonomic black pistol handle includes provision for padlocking, adding an extra layer of safety.
Designed for 3-pole usage with robust 315A capacity
Operates effectively at 415V AC with high power handling capabilities
IP65 rated for exceptional resistance against dust and water ingress
Constructed from a UV-protected, glass-reinforced polycarbonate enclosure for outdoor durability
Interlocked cover ensures safe operation and can be defeated for maintenance purposes
Easy cable entry from TOP or bottom for flexible installation options
Ergonomic handle design allows for secure grip and padlocking capability for added safety
Built to comply with international standards, ensuring reliability and safety in various applications
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial