ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP275,942.92

(exc. VAT)

PHP309,056.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP275,942.92

*price indicative

RS Stock No.:
722-102
Mfr. Part No.:
1SCA022276R9480
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed for reliable electrical isolation in various industrial applications. It provides a Durable solution, featuring a six-pole configuration capable of handling up to 250A at 415V AC. This safety switch ensures a robust performance with its plastic enclosure, engineered for both indoor and outdoor environments with an IP65 rating, safeguarding against dust and water. Equipped with interlocked and defeatable covers, it enhances operational safety by allowing for secure handling and minimal risk during maintenance. The switch’s thoughtful cable entry design facilitates easy installation while maintaining functionality under harsh conditions.

Constructed with a glass-reinforced polycarbonate enclosure for rugged durability

IP65 rating assures protection against moisture and dust ingress

Handles up to 250A, accommodating high-power applications

Interlocked cover design enhances safety during operation

Padlockable handle allows secure locking with three padlocks

Dual cable entry positions support flexible installation options

Complies with IEC standards, ensuring global safety and reliability

Lightweight at 19.43kg, facilitating easier handling during installation

Includes multiple auxiliary contacts for versatile electrical configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy