ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 722-101
- Mfr. Part No.:
- 1SCA022276R8830
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP170,208.21
(exc. VAT)
PHP190,633.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,208.21 |
*price indicative
- RS Stock No.:
- 722-101
- Mfr. Part No.:
- 1SCA022276R8830
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust performance in both indoor and outdoor environments. This three-pole safety switch operates at 415V AC23 with a substantial current rating of 250A, making it Ideal for high-demand industrial applications. Constructed with a rigid glass-reinforced polycarbonate enclosure, it boasts an IP65 rating against low-pressure water jets and UV protection. The interlocked cover with a padlockable handle ensures enhanced safety during operation, while cleverly designed cable entries facilitate effortless installation for TOP or bottom connections. This model balances safety, durability, and functionality, making it a premium choice for industrial switchgear needs.
Rated for a maximum operational current of 250A for demanding applications
Interlocked cover enhances safety by preventing access during operation
UV-protected enclosure ensures longevity in outdoor settings
Designed with padlockable handle accommodating three padlocks for added security
Rated for IP65, providing excellent protection against dust and moisture
Easy installation with knock-out cable entries from the TOP or bottom
Impact-resistant housing rated IK08 protects against mechanical shocks
Constructed with environmentally compliant materials and robust design
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall