ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 722-100
- Mfr. Part No.:
- 1SCA022276R8670
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP220,866.83
(exc. VAT)
PHP247,370.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP220,866.83 |
*price indicative
- RS Stock No.:
- 722-100
- Mfr. Part No.:
- 1SCA022276R8670
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for reliable performance in diverse environments, ensuring the protection and control of electrical circuits. Featuring a robust plastic enclosure that meets IP65 standards, this switch effectively safeguards against dust and low-pressure water jets, making it Ideal for both indoor and outdoor applications. With a three-pole configuration and a rated operational current of 200A, it supports high-demand operations while ensuring user safety through its interlocked cover and padlockable handle. This product is not only designed for durability and efficiency but also equipped to meet stringent compliance regulations, making it a superior choice for industrial settings.
Designed for high electrical loads with a capacity of 200A
Enclosure MADE from UV-protected, glass-reinforced polycarbonate for enhanced durability
IP65 rating ensures protection against dust and water ingress
Equipped with interlocked cover and padlockable handle for secure operation
Facilitates three padlocks for increased safety during maintenance
Suitable for outdoor and indoor use with cable entry designed for easy installation
Compliant with EU directives on material safety, including RoHS and REACH
Constructed with robust materials ensuring long service life and reliability
Dimensionally designed to fit efficiently in various installation settings
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall