ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-444
- Mfr. Part No.:
- 1SCA022742R1160
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP42,293.88
(exc. VAT)
PHP47,369.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,293.88 |
*price indicative
- RS Stock No.:
- 721-444
- Mfr. Part No.:
- 1SCA022742R1160
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB EMC safety switch is designed to provide a reliable disconnection point in electrical circuits, ensuring enhanced safety and compliance for various applications. Constructed with a robust steel sheet enclosure, it is rated for IP65, offering superior protection against dust and water ingress. With a maximum operational current of 16A and capable of switching up to 7.5kW at 415V AC, this switch is suitable for demanding environments. The device features a user-friendly red/yellow selector handle and an interlocked cover, which prevents accidental operation during maintenance, providing peace of mind for operators. This product is Ideal for outdoor use, ensuring it withstands exposure to UV light and moisture, making it a dependable choice for your safety switching needs.
Robust steel sheet enclosure meets IP65 standards for protection against dust and water
Interlocked cover prevents access during switch operation, enhancing safety
Designed for outdoor use, resisting exposure to UV light, water, and immersion
Maximum operational current of 16A with a rated power of 7.5kW at 415V AC
Tightly engineered for reliability with a pollution degree rating of 3
Equipped with 1NO0NC mounted auxiliary contact for added functionality
Conflict minerals and environmental compliance declarations ensure adherence to regulations
Supports cable entry from the bottom, allowing for versatile installation options
Related links
- ABB 1SCA Series Safety Interlock Switch
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw