ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-443
- Mfr. Part No.:
- 1SCA022742R0940
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP45,300.65
(exc. VAT)
PHP50,736.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,300.65 |
*price indicative
- RS Stock No.:
- 721-443
- Mfr. Part No.:
- 1SCA022742R0940
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB EMC safety switch is engineered for robust electrical control in demanding environments. It excels in providing reliable safety solutions with its Durable steel sheet enclosure, rated at an impressive IP65 for protection against dust and water. This three-pole switch is designed for use at 415V AC23 with a maximum load of 45A and 22kW, making it Ideal for various industrial applications. Featuring an interlocked cover that prevents access when the switch is live, it safeguards workers during maintenance.
Designed for high-efficiency control at 415V AC with a load capacity of up to 45A
IP65 protection ensures reliability in harsh environments against dust and water
Interlocked cover mechanism enhances safety by preventing access during operation
Customisable auxiliary contact options allow for adaptability to specific operational needs
Constructed from robust steel sheet, providing durability and long-lasting performance
Suitable for outdoor use, resilient against ultraviolet light and moisture exposure
Easy installation with multiple cable entry positions to suit various configurations
Meets stringent EMC standards for compatibility with sensitive electrical systems
Supports a wide cable cross-section range from 1.5 to 35 mm² for flexible wiring solutions
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw