ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-442
- Mfr. Part No.:
- 1SCA022742R0860
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP45,300.65
(exc. VAT)
PHP50,736.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,300.65 |
*price indicative
- RS Stock No.:
- 721-442
- Mfr. Part No.:
- 1SCA022742R0860
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB EMC safety switch designed for reliable low-voltage applications. Engineered to meet stringent safety and operational standards, this switch operates efficiently at 415V AC with a current handling capability of 30A, making it Ideal for a variety of industrial settings. Its IP65 rated enclosure not only ensures protection against dust and water ingress but also withstands outdoor exposure, thanks to its Durable alu-zinc coated steel construction paired with a polyester powder finish.
IP65 rated, providing exceptional protection against dust and water
Designed for outdoor use, ensuring durability against UV light and immersion
Interlocked cover prevents access when the switch is on, enhancing safety
Defeatable interlocking allows for thermographing processes
Suitable for application in pollution degree 3 environments, ensuring reliability
Configured with screw clamp connections, accommodating cable cross-sections from 1.5 to 35 mm²
Measured impact resistance rating of IK09 for reliable performance under harsh conditions
Rated insulation voltage of 750V, with ample short-circuit withstand capacity
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw