ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-438
- Mfr. Part No.:
- 1SCA022739R4090
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP59,399.53
(exc. VAT)
PHP66,527.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,399.53 |
*price indicative
- RS Stock No.:
- 721-438
- Mfr. Part No.:
- 1SCA022739R4090
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB EMC safety switch is designed to maintain operational safety in various environments, particularly in industrial settings. This robust switch accommodates 6-poles with a rated operational current of 45A, expertly managing power for both 415V AC-23A and AC-22A applications. Featuring a sturdy steel sheet enclosure with IP65 protection, this switch is suitable for outdoor use, ensuring resilience against UV exposure and water immersion. It combines Advanced safety features like a pistol handle for ease of use and interlocked cover mechanisms that prevent accidental operation, promoting both reliability and user safety in demanding situations.
Offers EMC safety compliance, ensuring protection against interference from electromagnetic fields
Steel sheet enclosure enhances durability and provides effective protection against harsh environmental conditions
IP65 rating guarantees protection from dust and water ingress, suitable for outdoor installation
Equipped with a pistol handle for straightforward operational control
Defeatable interlocking feature allows safe thermographing without compromising safety
Designed for easy cable management with multiple entry positions and screw-clamp connections
Contains auxiliary contacts, including up to 2 NO and 2 NC options, increasing operational versatility
Constructed to meet stringent IEC standards, ensuring reliability and performance efficiency
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall