ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-428
- Mfr. Part No.:
- 1SCA022734R5980
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP47,368.78
(exc. VAT)
PHP53,053.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,368.78 |
*price indicative
- RS Stock No.:
- 721-428
- Mfr. Part No.:
- 1SCA022734R5980
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB EMC safety switch is designed to ensure reliable safety and operational integrity in demanding environments. Featuring a robust steel sheet enclosure with an IP65 rating, this device can withstand exposure to water, ultraviolet light, and dust, making it suitable for outdoor applications. With its interlocked cover and defeat mechanism for thermographing, this switch promotes safety while allowing for maintenance. The switch is designed for three-phase operations at a voltage of up to 415V AC and a maximum current of 16A, providing reliability even in challenging conditions. Its user-friendly selector handle ensures ease of operation, making it the Ideal choice for various industrial applications.
Constructed with a Durable steel sheet enclosure, ensuring long-lasting performance
IP65 protection grade safeguards against dust and water ingress
Interlocked cover prevents access when the switch is on, enhancing user safety
Defeatable interlocking allows for safe maintenance procedures
Rated for three-phase use up to 16A, suitable for demanding industrial environments
Designed to withstand exposure to ultraviolet light, ensuring performance longevity
Equipped with knock-out cable entries for flexible installation
Operating temperature compliance ensures reliability in various conditions
Compact dimensions facilitate easy integration into existing setups
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial