ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-327
- Mfr. Part No.:
- 1SCA022438R4840
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP61,091.47
(exc. VAT)
PHP68,422.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,091.47 |
*price indicative
- RS Stock No.:
- 721-327
- Mfr. Part No.:
- 1SCA022438R4840
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed for robust safety in electrical installations, capable of withstanding harsh environmental conditions. With a three-pole configuration and a rated operational current of 90A, it effectively manages circuit protection in both indoor and outdoor applications. The switch features an interlocked cover for enhanced safety, and the Ability to defeat interlocking makes it Ideal for thermographing and maintenance tasks. Constructed with UV-protected glass reinforced polycarbonate, it meets IP65 standards for water and dust ingress, ensuring reliAbility and longevity in challenging environments.
Three-pole design for effective circuit protection
Rated operational current of 90A ensures suitability for high-load environments
Interlocked cover enhances safety during operation
Constructed from UV-protected glass reinforced polycarbonate for durability
IP65 rated, offering protection against dust and water ingress
Padlockable handle allows for enhanced security and control
Compatible with a 5 wire system, featuring a fixed NEUTRAL and PE Terminal
Rated insulation voltage of 750V for reliable performance
Meets IEC 60947-1, -3 standards, ensuring compliance with safety regulations
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial