ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-324
- Mfr. Part No.:
- 1SCA022438R3790
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP50,470.52
(exc. VAT)
PHP56,526.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,470.52 |
*price indicative
- RS Stock No.:
- 721-324
- Mfr. Part No.:
- 1SCA022438R3790
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for reliable electrical safety in low voltage applications. Featuring a robust plastic enclosure, it ensures maximum protection with an IP65 rating, making it suitable for both indoor and outdoor use. This switch allows for controlled operation of electrical machinery, Crucial in environments that require enhanced safety measures. It incorporates an interlocked cover and a defeatable interlocking system, providing operators with a versatile solution for thermographing and secure handling. Additionally, the OTE series boasts effective EMC protection through a metal plate that connects to the cable shield, eliminating the need for EMC glands, thereby simplifying installation while maintaining high safety standards.
IP65 rated enclosure ensures protection against dust and water jets, Ideal for outdoor and industrial applications
Interlocked cover and defeatable interlocking offer flexibility for maintenance and operational safety
Designed for a 5-wire system with fixed NEUTRAL and PE terminals, enhancing installation efficiency
Robust glass-reinforced polycarbonate construction provides durability and UV protection
Built-in EMC protection reduces electromagnetic interference, ensuring compliance with safety standards
Easy cable entry options from both TOP and bottom facilitate versatile installation
Screw clamp connections support a wide cable cross-section of 10 to 70 mm² for flexible wiring
Maximum mounted auxiliary contacts of 2 NO and 2 NC allow for custom configurations
Optimised for fault tolerance with a conventional thermal current rating of 115 A
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick