ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-323
- Mfr. Part No.:
- 1SCA022430R2620
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP191,919.44
(exc. VAT)
PHP214,949.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191,919.44 |
*price indicative
- RS Stock No.:
- 721-323
- Mfr. Part No.:
- 1SCA022430R2620
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch serves as a robust and reliable solution for controlling electrical circuits. Designed to operate under demanding conditions, this safety switch features a six-pole design and is rated for 415V AC23 applications, making it suitable for high-load environments. With a Durable plastic enclosure rated to IP65, it ensures protection against dust and water, allowing for both indoor and outdoor installations. The ergonomic red/yellow pistol handle provides ease of use, while the interlocked cover enhances safety by preventing unauthorized access.
Constructed with a robust glass reinforced polycarbonate enclosure, offering high durability
IP65 rating ensures protection against dust and low-pressure water jets, suitable for diverse environments
Interlocking cover can be defeated, supporting thermographing and maintenance work
Fixed NEUTRAL and PE terminals for straightforward wiring
Auxiliary contact configuration of 1 NO and 0 NC accommodates various applications
Lightweight at only 2.2 kg, simplifying installation processes
Trusted compliance with IEC standards, providing peace of mind in safety and performance
Minimum order quantity of just one piece allows for flexible purchasing
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial