ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-321
- Mfr. Part No.:
- 1SCA022430R2030
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP56,955.21
(exc. VAT)
PHP63,789.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,955.21 |
*price indicative
- RS Stock No.:
- 721-321
- Mfr. Part No.:
- 1SCA022430R2030
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is a robust and reliable device designed to ensure safe electrical disconnection in industrial applications. Engineered for both outdoor and indoor use, it features a Durable glass reinforced polycarbonate enclosure with an IP65 rating, providing protection against dust and low-pressure water jets. Its versatile design accommodates a wide range of cable cross-sections and includes an interlocked cover that can be defeated for maintenance purposes.
Robust plastic enclosure offers superior durability and UV resistance
IP65 rating ensures protection against dust and water jets
Padlockable handle allows secure isolation and operation
Defeatable interlocking mechanism enables safe maintenance and thermographing
Accommodates cable cross-sections from 10 to 70 mm² for flexible installation
Rated operational current of 90A ensures high performance in demanding applications
Designed for 4-pole connections, enhancing versatility in electrical systems
Conventional thermal rating of 125A supports extensive use without overheating
Compliant with international standards IEC 60947-1, -3, ensuring reliability and safety
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial