ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-318
- Mfr. Part No.:
- 1SCA022430R1060
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP52,350.55
(exc. VAT)
PHP58,632.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,350.55 |
*price indicative
- RS Stock No.:
- 721-318
- Mfr. Part No.:
- 1SCA022430R1060
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for reliable control and protection in electrical circuits. This robust three-pole switch accommodates 90A at 415V AC, ensuring it effortlessly meets high operational demands. Its high degree of protection (IP65) allows for outdoor and indoor use, making it suitable for diverse environments. Made from rigid glass-reinforced polycarbonate, the enclosure offers exceptional resilience against UV exposure and low-pressure water jets, enhancing its durability. The switch features a padlockable handle compatible with multiple padlocks, enhancing safety during maintenance. Additionally, its design allows for flexibility in cable entry, catering to various installation requirements.
Designed with a high degree of protection (IP65) for outdoor and indoor applications
Robust glass-reinforced polycarbonate enclosure resists UV radiation and water ingress
Flexible cable entry and outlets allow for versatile installation options
Rated at 90A for efficient performance in demanding circuits
Equipped with interlocked cover and defeatable interlocking for user safety
Conventional thermal current rating of 125A for added reliability
Includes mounted auxiliary contacts for additional functionality
Pollution degree specified as Class 3 to ensure optimum performance in varying conditions
Related links
- ABB 1SCA Series Safety Interlock Switch
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw