ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP191,919.44

(exc. VAT)

PHP214,949.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP191,919.44

*price indicative

RS Stock No.:
721-313
Mfr. Part No.:
1SCA022401R2890
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed for robust performance in diverse industrial environments. With its IP65-rated plastic enclosure, this switch provides exceptional protection against dust and water ingress, making it suitable for both indoor and outdoor applications. Its Ability to accommodate a fixed NEUTRAL and PE Terminal guarantees reliable connectivity. This switch can handle demanding electrical loads up to 80A at 415V AC, thus serving as a critical component in maintaining equipment safety and functionality.

IP65 enclosure provides superior protection against water and dust

Interlocked cover enhances safety by preventing accidental access

Padlockable handle allows for secure operations during maintenance

Designed for 5 wire systems, ensuring reliable connectivity

Supports cable cross-sections from 10 to 70 mm², accommodating various installations

Pistol handle design ensures user-friendly operation

Captive screws simplify installation and maintenance processes

Robust impact resistance rated IK08 ensures durability in harsh conditions

Compliant with international standards, ensuring Trust and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy