ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-311
- Mfr. Part No.:
- 1SCA022401R1900
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP45,677.76
(exc. VAT)
PHP51,159.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,677.76 |
*price indicative
- RS Stock No.:
- 721-311
- Mfr. Part No.:
- 1SCA022401R1900
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for reliable and safe isolation in both indoor and outdoor environments. With its robust construction, this switch ensures superior protection against dust and water, featuring an IP65-rated plastic enclosure that can withstand low-pressure water jets. It is tailored for a 6-pole system, enabling seamless integration into various electrical installations. Its rugged design also allows for the connection of up to 35mm² cables, making it perfect for high-demand applications requiring robust operational efficacy.
IP65 rated enclosure protects against dust and water ingress, suitable for outdoor use
Equipped with a black pistol handle for easy operation and enhanced safety
Interlocked cover prevents accidental access during operation
Padlockable handle allows for secure isolation, ensuring operational safety
Accommodates cable sizes between 1.5 to 35 mm² for versatile installations
Designed for a 6-pole system, ensuring compatibility with various electrical setups
Low-pressure water jet protection makes it Ideal for demanding environments
Conventional thermal current rating of 80A accommodates heavy electrical loads
Conforms to stringent IEC standards for reliability and compliance
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall