ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP18,327.35

(exc. VAT)

PHP20,526.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,327.35

*price indicative

RS Stock No.:
721-310
Mfr. Part No.:
1SCA022401R1730
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is engineered for reliability across both indoor and outdoor applications. Designed for heavy-duty duty use, this 6-pole switch operates efficiently at up to 415V AC23 and can handle a current of 16A, making it suitable for a wide range of electrical systems. Its robust plastic enclosure is UV protected and boasts an IP65 rating, ensuring superior performance against low-pressure water jets and environmental conditions. The switch features interlocked and defeatable cover mechanisms, adding an essential layer of safety during operation.

Robust plastic enclosure with UV protection and IP65 rating for outdoor and indoor use

Interlocked cover ensures enhanced safety during operation

Padlockable handle supports up to three padlocks for added security

Designed for a 5-wire system with fixed NEUTRAL and PE terminals

Accommodates 0.75 to 10 mm² cable cross-sections for versatile installation options

Pollution Degree 3 rating suitable for harsher environments

Conventional thermal current rating of 40A ensures durability under heavy loads

Meets international standards, including IEC 60947-1 and -3 for guaranteed reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy