ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-309
- Mfr. Part No.:
- 1SCA022401R1650
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP191,919.44
(exc. VAT)
PHP214,949.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191,919.44 |
*price indicative
- RS Stock No.:
- 721-309
- Mfr. Part No.:
- 1SCA022401R1650
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for reliable performance in both indoor and outdoor environments, ensuring the utmost safety in electrical applications. With its robust glass-reinforced polycarbonate enclosure, it offers superior protection against dust and water, meeting IP65 standards. This safety switch accommodates four poles and is rated for high operational capacities, making it Ideal for demanding industrial settings. Designed for ease of installation, it features cable entry options from the TOP and bottom alongside an interlocked cover with a padlockable handle for enhanced security.
IP65 rated enclosure for excellent dust and water protection
Dedicated safety switch with a four-pole configuration for versatile applications
Interlocked cover with padlockable handle, ensuring secure operation
Accommodates cable cross-sections from 10 to 70 mm², offering flexibility in installation
Designed for a wide range of current ratings, supporting electrical operations of up to 80A
Made with UV-protected materials, suitable for both indoor and outdoor use
Pollution Degree 3 compliance ensures reliable performance in various environments
Quick and easy access to cable entry positions enhances installation efficiency
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial