ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-308
- Mfr. Part No.:
- 1SCA022401R1570
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP49,530.96
(exc. VAT)
PHP55,474.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,530.96 |
*price indicative
- RS Stock No.:
- 721-308
- Mfr. Part No.:
- 1SCA022401R1570
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust operational excellence in electrical applications, delivering reliable protection and control. Designed with a maximum operational current of 80A and able to handle heavy machinery with a rated operational power of 37kW, this switch is suitable for both indoor and outdoor environments. Its Durable IP65-rated enclosure, crafted from UV-protected glass reinforced polycarbonate, ensures resilience against the elements and low-pressure water jets. With features such as interlocked covers and a padlockable handle, this safety switch prioritises user security while permitting easy accessibility for maintenance tasks.
IP65 rated enclosure provides excellent protection against dust and water
Constructed from UV-protected, glass reinforced polycarbonate for enhanced durability
Features a selector handle that can accommodate up to three padlocks for added security
Interlocking capability can be bypassed for thermographing and maintenance needs
Designed for both indoor and outdoor use to meet diverse operational needs
Compatible with cable cross-sections ranging from 10 to 70 mm² for flexible connections
Delivers a reliable maximum mounted capacity of 2 NO and 2 NC auxiliary contacts
Pollution degree rating of 3 ensures reliable performance in challenging environments
Meets IEC standards for safety and reliability, providing peace of mind for users
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall