ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-304
- Mfr. Part No.:
- 1SCA022400R9830
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,903.10
(exc. VAT)
PHP12,211.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,903.10 |
*price indicative
- RS Stock No.:
- 721-304
- Mfr. Part No.:
- 1SCA022400R9830
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is expertly designed to ensure reliable electrical protection for both outdoor and indoor applications. This robust switch, featuring a sleek plastic enclosure, operates at 415V AC23 with a current rating of 16A, making it Ideal for various industrial settings. Its IP65 degree of protection offers resistance against water and dust, making it suitable for challenging environments. The OTP series includes user-friendly features such as a black selector handle, interlocked cover, and the option for defeat interlocking, enhancing both safety and usability. This switch is built for durability and efficiency, with a well-engineered design that addresses the needs of demanding applications.
Safety switch designed for 3-pole operation, ensuring optimal electrical protection
IP65 rated enclosure provides superior sealing against water jets and dust
Equipped with interlocked cover to enhance user safety and prevent accidental operation
Defeatable interlocking allows for flexibility during maintenance or thermographing tasks
Dimensions designed for easy installation, accommodating a minimum order quantity of 1 piece
Robust plastic enclosure crafted from UV protected, reinforced materials for extended lifespan
Padlockable handle offers additional security with provisions for up to three padlocks
Dual cable entries facilitate versatile installation options for streamlined wiring
Conventional thermal current rating of 40A ensures strong performance in various applications
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw