ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-182
- Mfr. Part No.:
- 1SCA022828R0450
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP808,748.11
(exc. VAT)
PHP905,797.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP808,748.11 |
*price indicative
- RS Stock No.:
- 721-182
- Mfr. Part No.:
- 1SCA022828R0450
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust performance in diverse applications, providing superior safety and reliability. Designed for outdoor use, this switch features a galvanised steel enclosure protected against UV light and ingress, achieving an IP65 rating. It excels in heavy-duty environments with its interlocked cover and a padlockable handle allowing for enhanced operational safety. With exceptional current ratings of up to 720A, it caters to the needs of demanding industrial applications. Its internal arc protection and earth grounding via hinges ensure safe operation, making it a highly dependable choice for safety control solutions.
EMC safety switch accommodates three poles for reliable circuit control
Constructed with a Durable steel sheet enclosure for heightened protection
IP65 rated for excellent water and dust resistance, suitable for outdoor deployment
Equipped with a red/yellow pistol handle for intuitive operation
Interlocked cover enhances user safety by preventing unintended access
Designed for high current handling up to 720A, supporting substantial power applications
Simplified cable entry options allow for versatile installation configurations
The enclosure features inbuilt gas pressure relief for added safety during operation
Compliance with IEC standards, ensuring reliability and safety across installations
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial