ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-092
- Mfr. Part No.:
- 1SCA022812R6880
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP79,605.99
(exc. VAT)
PHP89,158.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,605.99 |
*price indicative
- RS Stock No.:
- 721-092
- Mfr. Part No.:
- 1SCA022812R6880
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed to ensure reliable and efficient control of electrical circuits. Featuring a robust plastic enclosure compliant with IP65 standards, this switch is suitable for both indoor and outdoor use. The versatile design accommodates a 5-wire system and boasts an interlocked cover that enhances safety during operation. With a red-yellow pistol handle and padlockable features, this switch offers user-friendly functionalities while maintaining high safety standards. Its EMC protection is ensured through an integrated metal plate, providing peace of mind in various industrial applications.
Meets IP65 standards for excellent protection against dust and water ingress
Interlocked cover design enhances safety by preventing accidental operation
Pistol handle is padlockable, allowing for secure isolation and maintenance procedures
Built for a 5-wire system, providing flexibility in installation
Lightweight design at 4 kg facilitates easy handling and installation
Integrated EMC protection eliminates the need for additional glands, reducing setup complexity
Compatible with a variety of cable sizes, making it versatile for different applications
Impact resistance rating of IK08 ensures durability in harsh environments
Compliant with IEC 60947-1 and -3 standards, reflecting a commitment to safety and quality
Related links
- ABB 1SCA Series Safety Interlock Switch
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial