ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-062
- Mfr. Part No.:
- 1SCA022745R7940
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP138,253.14
(exc. VAT)
PHP154,843.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP138,253.14 |
*price indicative
- RS Stock No.:
- 721-062
- Mfr. Part No.:
- 1SCA022745R7940
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to provide reliable and Durable electrical protection both indoors and outdoors. Featuring a robust stainless steel enclosure rated at IP65, it ensures high resistance against dust and moisture, making it Ideal for various challenging environments. This four-pole switch supports a maximum operational current of 63 A and handles power ratings up to 22 kW, catering to diverse industrial applications. The interlocked cover prevents accidental operation, ensuring added safety, while the easily defeatable interlocking allows for maintenance without deactivating the entire system. With a Compact design, it also accommodates significant cable cross-sections, promoting installation flexibility and efficiency.
Robust stainless steel enclosure for superior durability and weather resistance
IP65 rating ensuring protection against dust and water ingress
Supports a maximum operational current of 63 A, suitable for heavy-duty applications
Rated for operational power up to 22 kW for versatile performance
Defeatable interlocking supports safe maintenance and thermographing
Compact design facilitating installation in tight spaces
Accommodates cable cross-sections from 1.5 mm² to 35 mm² for flexibility
Includes mounted auxiliary contacts for customized functionality
Meets EMC requirements when equipped with appropriate cable glands
Related links
- ABB 1SCA Series Safety Interlock Switch
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial