ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-967
- Mfr. Part No.:
- 1SCA022745R7780
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP80,451.50
(exc. VAT)
PHP90,105.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,451.50 |
*price indicative
- RS Stock No.:
- 720-967
- Mfr. Part No.:
- 1SCA022745R7780
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to enhance safety in electrical systems, providing reliable isolation and control. Equipped with a stainless steel enclosure, this robust switch is suitable for b is engineered for effective performance in demanding environments, making it an essential component in any safety-critical installation.
Stainless steel housing ensures durability and resistance to environmental factors
IP65 rating provides effective protection against dust and water
Interlocked cover prevents access when the switch is active, enhancing user safety
Compatible for outdoor and indoor applications, broadening usability
Designed for use with a variety of cable cross-sections for flexibility in installation
Includes knock-out type cable entries for easy wiring configurations
Acceptance of EMC cable glands enhances performance in electromagnetic conditions
Compliant with EU directives, including RoHS and REACH, ensuring environmental responsibility
Conventional thermal current rating of 40 A supports diverse electrical loads
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m