ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-966
- Mfr. Part No.:
- 1SCA022745R7600
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP205,453.12
(exc. VAT)
PHP230,107.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP205,453.12 |
*price indicative
- RS Stock No.:
- 720-966
- Mfr. Part No.:
- 1SCA022745R7600
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to provide reliable control and protection in a robust and user-friendly package. This six-pole switch features an interlocked cover that enhances safety, ensuring it cannot be opened while the switch is live. Constructed from Durable stainless steel, it meets IP65 standards for high protection against dust and water. With its powerful configuration, it reliably facilitates the safe handling of electrical currents while providing peace of mind through its Advanced safety features.
Robust stainless steel enclosure ensures longevity and durability
IP65 rated for superior protection against dust and moisture
Interlocked cover prevents access when the switch is in operation, enhancing safety
Defeatable interlocking for thermal imaging applications
Suitable for both indoor and outdoor use, providing flexibility in installations
Offers knock-out type cable entries for easier setup
Designed to handle heavy electrical loads with a rating of 415V AC23 45A
Pollution Degree 3 rating assures reliability in varied environments
Includes PE Terminal and auxiliary contacts for comprehensive installation
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall