ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP52,255.58

(exc. VAT)

PHP58,526.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,255.58

*price indicative

RS Stock No.:
720-963
Mfr. Part No.:
1SCA022745R7270
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is expertly engineered to deliver secure and reliable control in demanding environments. This rugged safety switch is designed for 4-pole applications, offering a robust 45A capacity at 415V AC23. Constructed from durable, alu-zinc coated steel with an IP65 rating, it ensures exceptional performance against water and ultraviolet exposure, making it suitable for outdoor use. The OTL series features a clever interlocked cover that prohibits access when the switch is engaged, enhancing safety during operations. Its Compact design includes a selector handle, making it user-friendly while ensuring compliance with various safety and environmental standards.

Robust steel sheet enclosure provides superior protection against environmental factors

IP65 rating ensures Durable performance in harsh conditions

Interlocked cover design prevents access when the switch is in the ON position

Defeatable interlock function allows for thermographing applications

Clever cable entry position with knockout options facilitates flexible installation

Compact dimensions ensure easy integration into applications with space constraints

AU / EU compliance assures users of safety standards and material integrity

Handles rated for high visibility and ease of operation in various conditions

Pollution Degree 3 qualification ensures reliable functioning in contaminated environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy