ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

PHP51,410.07

(exc. VAT)

PHP57,579.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,410.07

*price indicative

RS Stock No.:
720-961
Mfr. Part No.:
1SCA022745R7190
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is engineered for reliable and secure switching solutions in industrial applications. With its robust design, it accommodates up to 4 poles and supports a voltage of up to 415V AC, rated for 30A and 15kW of operational power. Ideal for outdoor installations, the switch boasts an IP65 rating, ensuring protection against dust and water exposure. Its sturdy steel sheet enclosure features an interlocked cover that prevents access when the switch is active, ensuring safety during operation. With facilities for auxiliary contacts and multiple cable entry positions, this safety switch is a versatile option for maintaining a safe working environment.

IP65 protection makes it suitable for outdoor use, ensuring durability under harsh conditions

The interlock function prevents switch operation while the cover is open, enhancing user safety

Robust steel sheet enclosure with polyester powder coating for added corrosion resistance

Allows cable cross-sections between 1.5 and 35 mm² for versatile connectivity

Rated for 30A operational current, providing reliable performance in industrial settings

Equipped with 1NO and 1NC auxiliary contacts to support various operational configurations

Easy installation with knock-out type cable entries for straightforward wiring

Complies with IEC standards for safety and reliability, making it a trusted choice for professionals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy