ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-959
- Mfr. Part No.:
- 1SCA022745R6970
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP64,662.52
(exc. VAT)
PHP72,422.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,662.52 |
*price indicative
- RS Stock No.:
- 720-959
- Mfr. Part No.:
- 1SCA022745R6970
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered for robust operational safety in industrial settings. Designed for 6-pole configurations, this product ensures reliable performance with a rated operational power of up to 22 kW, suitable for various applications including outdoor environments. It comes with an interlocked cover that guarantees safety by preventing access when the switch is activated. With a Compact steel sheet enclosure rated at IP65 for dust and water protection, it effectively withstands challenging conditions.
Robust steel sheet enclosure for enhanced durability and protection
IP65 rating ensures resistance to dust and water ingress
Suitable for outdoor use, compliant with standards against UV exposure
Compact dimensions allow easy integration into tight spaces
Rated for a maximum operational current of 45 A under AC-23A conditions
Equipped with a pistol handle for intuitive operation
Includes a knock-out type cable entry for flexible installation
Conventional thermal current rating of 80 A for reliable performance
Designed for easy maintenance and cable management with screw clamp connections
Related links
- ABB 1SCA Series Safety Interlock Switch
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial