ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-958
- Mfr. Part No.:
- 1SCA022745R6890
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP58,647.15
(exc. VAT)
PHP65,684.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,647.15 |
*price indicative
- RS Stock No.:
- 720-958
- Mfr. Part No.:
- 1SCA022745R6890
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered for robust performance in demanding environments, delivering reliable protection and control for electrical circuits. This six-pole device has an impressive capability of handling up to 30A at 415V, making it Ideal for a range of applications. Its Durable steel sheet enclosure, rated at IP65, ensures optimal functionality in both indoor and outdoor settings, safeguarding against dust and water exposure. Designed to comply with stringent regulations, this product is a testament to quality engineering, making it a prudent choice for installations that require dependable safety solutions.
Durable steel sheet enclosure provides enhanced protection and longevity
IP65 rating ensures optimal operation in harsh environmental conditions
Pistol handle facilitates easy operation and switching
Defeatable interlocking mechanism allows safe thermographing
Rated for 30A at up to 415V, suitable for a variety of applications
Cable entries positioned for versatile installation options
Includes a PE Terminal for effective grounding
Pollution Degree 3 classification showcases reliability in adverse conditions
Meets IEC standards for exceptional quality and compliance
Related links
- ABB 1SCA Series Safety Interlock Switch
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial