ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-954
- Mfr. Part No.:
- 1SCA022745R6540
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP183,554.71
(exc. VAT)
PHP205,581.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP183,554.71 |
*price indicative
- RS Stock No.:
- 720-954
- Mfr. Part No.:
- 1SCA022745R6540
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered to offer reliable protection in diverse electrical environments. Designed for 4-pole operations at 415V AC23 and a capacity of 250A, this switch seamlessly integrates into various systems requiring robust safety measures. It features a Durable plastic enclosure, rated IP65 for outstanding weather resistance, ensuring longevity both indoors and outdoors. The interlocked cover and padlockable handle provide enhanced safety for operators, while the mounted auxiliary contacts facilitate greater operational flexibility. Whether safeguarding industrial machinery or commercial setups, this safety switch guarantees effective disconnection and compliance with stringent safety standards.
IP65 rated enclosure ensures protection against dust and low-pressure water jets
Padlockable handle accommodates up to three padlocks for enhanced security
Interlocked cover design prevents accidental access and enhances user safety
Equipped with mounted auxiliary contacts for versatile operational configurations
Well-suited for applications requiring a robust 250A switching capacity
Complies with stringent IEC 60947-1 and -3 standards, ensuring high safety performance
Product net weight of 7.366 kg allowing for easy installation and handling
Customs tariff number facilitates smooth international shipping and buying
Optimised for quick cable entries from TOP or bottom, improving installation efficiency
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall