ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-951
- Mfr. Part No.:
- 1SCA022742R3610
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP326,976.80
(exc. VAT)
PHP366,214.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP326,976.80 |
*price indicative
- RS Stock No.:
- 720-951
- Mfr. Part No.:
- 1SCA022742R3610
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed for robust electrical system safety in industrial environments. This three-pole device operates at 415V AC, handling up to 315A and 160kW, ensuring reliable power management. Housed in a Durable steel sheet enclosure with IP65 protection, it is built for outdoor use and safeguards against UV light and dust ingress. The interlocked cover enhances user safety, while the unique gas pressure relief function safeguards against internal arcs. With multiple cable entry configurations, including options for ring-flange or C-flange types, this switch is versatile and perfect for a variety of installations. Its padlockable pistol handle and auxiliary contact options ensure operational flexibility, making it an essential component for modern electrical systems.
IP65 rated enclosure ensures optimal protection against dust and moisture
Capable of handling high operational currents of up to 315A, catering to demanding applications
Includes an interlocked cover, enhancing user safety during operation
Equipped with a unique gas pressure relief feature to protect against internal arcs
Versatile cable entry configurations with options for ring-flange or C-flange types
Padlockable handle supports up to three padlocks for added security
Offers multiple auxiliary contact combinations for varied operational needs
Constructed from Durable steel with polyester coating, suitable for outdoor use
Designed to meet EMC standards, ensuring compliance and reliability
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial