ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-950
- Mfr. Part No.:
- 1SCA022742R3530
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP296,055.34
(exc. VAT)
PHP331,581.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP296,055.34 |
*price indicative
- RS Stock No.:
- 720-950
- Mfr. Part No.:
- 1SCA022742R3530
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed for robust protection in industrial environments. This three-pole switch operates at 415V AC23 with an impressive current rating of 250A, ensuring efficient performance for high-power applications. Housed in a Durable steel sheet enclosure rated IP65, it is adept for outdoor use, providing excellent protection against dust and water ingress. The product features an interlocked cover with a defeat option, enhancing user safety during maintenance operations. With a red-yellow pistol handle and multiple cable entry configurations, this safety switch combines practicality with ease of use, making it an essential component for reliable electrical safety.
Three-pole design supports heavy-duty performance with a 250A current rating
IP65 rated enclosure ensures protection against dust and water for outdoor applications
Interlocked cover provides enhanced safety and can be bypassed for thermographing
Galvanised steel construction with polyester coating ensures long-lasting durability
Padlockable handle accommodates three padlocks for increased security
Simplified cable entry options allow for versatile installation and configuration
Rated for environmental compliance, including RoHS and REACH, promoting sustainable usage
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial