ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-949
- Mfr. Part No.:
- 1SCA022742R3450
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP275,378.64
(exc. VAT)
PHP308,424.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP275,378.64 |
*price indicative
- RS Stock No.:
- 720-949
- Mfr. Part No.:
- 1SCA022742R3450
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch designed to ensure enhanced electrical safety in industrial environments. This three-pole switch is rated for 200A at 415V AC23, making it suitable for high-power applications, including motors up to 110kW. Constructed with a Durable steel sheet enclosure that meets IP65 standards, it guarantees protection against dust and water ingress, ensuring reliable operation even in challenging outdoor conditions. The innovative design incorporates a red/yellow pistol handle, enabling easy operation, and features like a padlockable handle and interlocked cover provide added security. The switch supports various cable entry types, enhancing installation versatility and convenience for users.
Rated for 200A, offering suitable protection for high-power applications
IP65 rated enclosure ensures durability against dust and water
Equipped with a padlockable handle for enhanced safety during maintenance
Includes an interlocked cover that prevents accidental access
Designed for easy top/bottom cable entry, aiding installation flexibility
Supports auxiliary contacts configuration for diverse operational needs
Constructed with a galvanised steel enclosure, promoting outdoor usability
EMC compliant, ensuring reliable performance in electrically noisy environments
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw