ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-948
- Mfr. Part No.:
- 1SCA022742R1320
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP63,345.85
(exc. VAT)
PHP70,947.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,345.85 |
*price indicative
- RS Stock No.:
- 720-948
- Mfr. Part No.:
- 1SCA022742R1320
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB EMC safety switch is designed for secure and efficient electrical control, allowing seamless operation in demanding environments. With a robust housing MADE from rigid alu-zinc coated steel, this switch ensures superior protection against harsh weather conditions, making it Ideal for outdoor applications. Engineered to handle a nominal voltage of 750 V and a rated operational power of up to 22 kW. Its interlocked cover design prevents accidental openings during operation, while the mounted auxiliary contact configuration enhances versatility in usage. This switch is compliant with industry standards for safety and environmental regulations, making it a safe choice for your electrical needs.
EMC safety switch offering reliable power control in demanding environments
Constructed from Durable alu-zinc coated steel for exceptional weather resistance
IP65 rated with protection against dust and water, suitable for outdoor applications
Handles cable cross-sections ranging from 1.5 to 35 mm², providing versatile installation options
Equipped with a pistol handle for user-friendly operation
Conforms to IEC standards ensuring safety and compliance with regulatory requirements
Integrated cable glands allow for secure and efficient cable management
Offers a Compact design with a net weight of just 3.86 kg, facilitating easy installation
Pollution Degree 3 rating guarantees operation in damp environments without disruption
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick