ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-944
- Mfr. Part No.:
- 1SCA022725R3010
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP1,268,310.63
(exc. VAT)
PHP1,420,507.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,268,310.63 |
*price indicative
- RS Stock No.:
- 720-944
- Mfr. Part No.:
- 1SCA022725R3010
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is engineered for high-performance in demanding environments, ensuring robust electrical safety with its IP65-rated steel enclosure. Designed for seamless compatibility with outdoor installations, this three-pole switch operates at voltages up to 1000V and provides reliable protection against internal arcs through its Advanced gas pressure relief feature. With a maximum operational current of 1000A, this switch guarantees effective control in industrial applications while its ergonomic red and yellow pistol handle facilitates user-friendly operation.
IP65 rated design ensures protection against dust and water ingress, suitable for outdoor use
Three-pole configuration allows for efficient electrical control in large systems
Handles up to 1000A, ensuring high-capacity operation for demanding applications
Gas pressure relief function offers protection against internal arcs, safeguarding users
Padlockable handle accommodates three padlocks, reducing the risk of unauthorised access
Multiple cable entry options support various installation configurations
Simplified SCIP compliance promotes adherence to environmental regulations
Robust steel sheet construction provides durability and resistance to mechanical impact
Conforms to international safety standards, ensuring reliability and quality
Related links
- ABB 1SCA Series Safety Interlock Switch
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall